Renesas Electronics R5F51136ADFP#3A, 16 bit RX, RX 100 Microcontroller, 32 MHz, 256kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 261-6034
- Mfr. Part No.:
- R5F51136ADFP#3A
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6034
- Mfr. Part No.:
- R5F51136ADFP#3A
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX 100 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 16bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 1.8V | |
| Number of Programmable I/Os | 82 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Standards/Approvals | RoHS Compliant | |
| Height | 1.7mm | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 3.6V | |
| Number of Timers | 2 | |
| ADCs | 17 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX 100 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface Mount | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 16bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 1.8V | ||
Number of Programmable I/Os 82 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Standards/Approvals RoHS Compliant | ||
Height 1.7mm | ||
Length 14.1mm | ||
Minimum Supply Voltage 3.6V | ||
Number of Timers 2 | ||
ADCs 17 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
The Renesas R5F51136ADFP#3A microcontroller has a built-in communications functions such as USB and IrDA, a capacitive touch sensor (CTSU), a segment LCD, and a serial sound interface (SSI). It offers a single-chip solution for industrial and measuring devices that have low current supply capabilities, or for user interfaces for system control in home appliances, healthcare devices, and so on.
CPU= RX (32-bit)
Max frequency= 32 MHz
Program memory= 256 KB Flash memory
Pin count= 100
Related links
- Renesas Electronics R5F51136ADFP#3A RX 100 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51116ADFM#3A RX 100 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F51135ADFM#3A RX 100 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51138ADFP#3A RX113 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F562TAADFP#V1 RX622T Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F56216BDFP#V0 RX621 Microcontroller 256kB FLASH, 100-Pin LQFP
