Renesas Electronics R5F52306ADFM#30, 32 bit RX, RX230 Microcontroller, 54 MHz, 256kB FLASH, 64-Pin LFQFP
- RS Stock No.:
- 192-8100
- Mfr. Part No.:
- R5F52306ADFM#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-8100
- Mfr. Part No.:
- R5F52306ADFM#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX230 | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 54MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 8 Bit | |
| Maximum Power Dissipation Pd | 350mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Width | 10.1mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | CISC Harvard | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 12 x 12 Bit | |
| Number of Timers | 4, 17 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX230 | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 54MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 8 Bit | ||
Maximum Power Dissipation Pd 350mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Width 10.1mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture CISC Harvard | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 12 x 12 Bit | ||
Number of Timers 4, 17 | ||
- COO (Country of Origin):
- CN
The RX231 Group of devices leverages an optimal combination of a 32bit RXv2 CPU core with improved DSP/FPU and low-power consumption technology to realize extreme power efficiency. High-performance digital filtering, floating-point operations and other processing can be performed even in environments with low current supply capacity. The RX231 Group implements the industry's top level communication security and encryption functions. It is equipped with as capacitive touch sensor capabilities that combine high sensitivity with a high level of noise tolerance, as well as SD host interface, USB and CAN communication functionality. These products are suitable for applications in industrial, home appliance, healthcare, smart meter, IoT and other fields.
The RX230 Group has more simplified configuration of RX231 by removing SD host interface, USB and CAN, which is optimized for general purpose market equipment requiring 5v power supply support, external bus, or high DSP/EPU operational performance at low power consumption.
Related links
- Renesas Electronics R5F52306ADFM#30 RX230 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52306ADFP#30 RX230 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52316ADFM#30 RX231 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316ADFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F52306ADFL#30 RX230 Microcontroller 256kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F52318ADFM#30 RX231 Microcontroller 512kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52315ADFM#30 RX231 Microcontroller 128kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F52316CDFP#30 RX231 Microcontroller 256kB FLASH, 100-Pin LQFP
