Renesas Electronics R5F52318ADFL#30, 32 bit RX, RX231 Microcontroller, 54 MHz, 512kB FLASH, 48-Pin LFQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-8106
Mfr. Part No.:
R5F52318ADFL#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX231

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface

Pin Count

48

Device Core

RX

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

54MHz

RAM Size

64kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 8 Bit

Maximum Power Dissipation Pd

350mW

Maximum Operating Temperature

85°C

Length

7.1mm

Standards/Approvals

No

Width

7.1mm

Height

1.4mm

Minimum Supply Voltage

1.8V

ADCs

8 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

CISC Harvard

Number of Timers

4, 17

Program Memory Type

FLASH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy