Renesas Electronics R5F56218BDFP#V0, 32 bit RX, RX621 Microcontroller, 100 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-8120
- Mfr. Part No.:
- R5F56218BDFP#V0
- Manufacturer:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 192-8120
- Mfr. Part No.:
- R5F56218BDFP#V0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX621 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 78 | |
| Maximum Operating Temperature | +85°C | |
| Length | 14.1mm | |
| Height | 1.4mm | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 4, 16 | |
| ADCs | 8 x 10/12 Bit | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX621 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 78 | ||
Maximum Operating Temperature +85°C | ||
Length 14.1mm | ||
Height 1.4mm | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 4, 16 | ||
ADCs 8 x 10/12 Bit | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
RX621/RX62N Group microcontrollers have 100MHz high-speed operation and enhanced communications functions. They have built-in Ethernet (RX62N only), CAN and two circuits of USB 2.0 host controller. A multifunction timer (MTU2, 2 units), 10bit or 12bit A/D converter, DMA controller and other peripheral functions are incorporated ona single chip. Up to 512 KB flash memory and 96 KB RAM are built in, as well as 32 KB of flash memory for data storage. Packages from 85 to 176 pins are available.
Related links
- Renesas Electronics RX621 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F56216BDFP#V0 RX621 Microcontroller 256kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F562N8BDFP#V0 RX600 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F5631PDDFL#V0 RX631 Microcontroller 512kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F562N8ADFB#V0 RX622N Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F5631PDDFM#V0 RX631 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F5631FDDFP#V0 RX631 Microcontroller 2MB FLASH, 100-Pin LQFP
- Renesas Electronics R5F51308ADFP#30 RX130 Microcontroller 512kB FLASH, 100-Pin LQFP
