Renesas Electronics R5F562N8ADFB#V0, 32 bit RX, RX622N Microcontroller, 100 MHz, 512kB FLASH, 144-Pin LQFP
- RS Stock No.:
- 192-8121
- Mfr. Part No.:
- R5F562N8ADFB#V0
- Manufacturer:
- Renesas Electronics
Add 120 more to save €36.84
View bulk pricing optionsSubtotal (1 tray of 60 units)*
€635.04
(exc. VAT)
€781.08
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 60 - 60 | €10.584 | €635.04 | - |
| 120 - 240 | €10.277 | €616.62 | €36.84 |
| 300 - 480 | €9.388 | €563.28 | €358.80 |
| 540 - 960 | €9.239 | €554.34 | €726.30 |
| 1020 + | €9.129 | €547.74 | €1,484.10 |
*price indicative
- RS Stock No.:
- 192-8121
- Mfr. Part No.:
- R5F562N8ADFB#V0
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX622N | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 144 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 2 x 10 Bit | |
| Number of Programmable I/Os | 111 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 20.1mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Length | 20.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| ADCs | 8 x 10/12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 4, 16 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX622N | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 144 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 2 x 10 Bit | ||
Number of Programmable I/Os 111 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 20.1mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Length 20.1mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
ADCs 8 x 10/12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 4, 16 | ||
Related links
- Renesas Electronics R5F562N8ADFB#V0 RX622N Microcontroller 512kB FLASH, 144-Pin LQFP
- Renesas Electronics R5F562N8BDBG#U0 RX622N Microcontroller 512kB FLASH, 176-Pin LFBGA
- Renesas Electronics R5F563NEDDFB#V0 RX63N Microcontroller 2MB FLASH, 144-Pin LQFP
- Renesas Electronics R5F56218BDFP#V0 RX621 Microcontroller 512kB FLASH, 100-Pin LQFP
- Renesas Electronics R5F5631PDDFL#V0 RX631 Microcontroller 512kB FLASH, 48-Pin LQFP
- Renesas Electronics R5F5631PDDFM#V0 RX631 Microcontroller 512kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F5631BDDFB#V0 RX631 Microcontroller 1MB FLASH, 144-Pin LFQFP
- Renesas Electronics R5F563NBDDFB#V0 RX63N Microcontroller 1MB FLASH, 144-Pin LFQFP
