Renesas Electronics R5F56218BDBG#U0, 32 bit RX, RX600 Microcontroller, 100 MHz, 512kB FLASH, 176-Pin LFBGA
- RS Stock No.:
- 757-8181
- Mfr. Part No.:
- R5F56218BDBG#U0
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€17.46
(exc. VAT)
€21.48
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.46 |
*price indicative
- RS Stock No.:
- 757-8181
- Mfr. Part No.:
- R5F56218BDBG#U0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX600 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 100MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 133 | |
| DACs | 2 x 10 Bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Width | 13mm | |
| Standards/Approvals | No | |
| Length | 13mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 12 x 10/12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | CISC | |
| Number of Timers | 20 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX600 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 100MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 133 | ||
DACs 2 x 10 Bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Width 13mm | ||
Standards/Approvals No | ||
Length 13mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 12 x 10/12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture CISC | ||
Number of Timers 20 | ||
RX621 Microcontrollers
The RX621 family of 32-bit microcontrollers features 100MHz high-speed operation and enhanced communications functions.
• 100MHz 32-bit RX core microcontroller
• Up to 512KB Flash memory
• 32-bit multiplier/divider with multiply-accumulate
• Single-precision Floating Point maths unit
• Real-Time Clock
• 4-channel DMA controller (DMACA)
• Data transfer controller (DTCa)
• Serial Communication: SPI, I²C, USB, CAN
• 14-bit Independent Watchdog Timer
• CRC Calculator
• On-chip debug and trace
• Power supply: +2.7 to +3.6Vdc
• Low-Power Modes: Sleep, All-module clock stop, Software standby, Deep software standby
Related links
- Renesas Electronics R5F562N8BDBG#U0 RX622N Microcontroller 512kB FLASH, 176-Pin LFBGA
- Renesas Electronics R5F562N8BDFP#V0 RX600 Microcontroller 512kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F564MLHDFC#31 RX64M Microcontroller 512kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F563NEDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F563NFDDFC#V0 RX63N Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631ECDFC RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5631FDDFC#V0 RX631 Microcontroller 2MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F5630BCDFC RX630 Microcontroller 1MB FLASH, 176-Pin LQFP
