Renesas Electronics R7FS3A77C3A01CFP#AA1, 32 bit ARM Cortex M4, S3A7 Microcontroller, 48 MHz, 1MB FLASH, 100-Pin LQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
192-8158
Mfr. Part No.:
R7FS3A77C3A01CFP#AA1
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

S3A7

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

48MHz

RAM Size

192kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

4

DACs

2 x 12 Bit

Maximum Operating Temperature

105°C

Width

14.1mm

Length

14.1mm

Standards/Approvals

No

Height

1.4mm

Minimum Supply Voltage

1.6V

Automotive Standard

No

Instruction Set Architecture

DSP

Number of Timers

10

ADCs

25 x 14 Bit

Program Memory Type

FLASH

Ideal for monitoring applications that may require ongoing feature upgrades for multiple services, the S3A7 MCU Group offers ample room for expansion and the optimal combination of low power and high performance, with an Arm® Cortex®-M4 CPU core running up to 48MHz, 1 MB of flash memory and 192 KB of SRAM. It includes an additional 12bit D/A Converter as well as multiple 32bit General PWM timers and serial communications interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy