STMicroelectronics STM32G031C8T6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 64kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 193-9828
- Mfr. Part No.:
- STM32G031C8T6
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 50 more to save €2.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.92
(exc. VAT)
€13.43
(inc. VAT)
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.184 | €10.92 | - |
| 50 - 245 | €2.128 | €10.64 | €2.80 |
| 250 - 495 | €2.078 | €10.39 | €26.50 |
| 500 + | €1.946 | €9.73 | €119.00 |
*price indicative
- RS Stock No.:
- 193-9828
- Mfr. Part No.:
- STM32G031C8T6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FBI | |
| Length | 7.2mm | |
| Height | 1.45mm | |
| Width | 7.2mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FBI | ||
Length 7.2mm | ||
Height 1.45mm | ||
Width 7.2mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STM32G031x4/x6/x8 mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory and 8 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two low-power 16-bit timers, two watchdog timers, and a SysTick timer. The devices operate within ambient temperatures from -40 to 125°C.
Related links
- STMicroelectronics STM32G031C8T6 STM32G0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G030C8T6 STM32G0 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C8U6 STM32G0 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G030K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G051K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G031K8T6 STM32G0 Microcontroller 64kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32G070CBT6 STM32G0 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G031C6T6 STM32G0 Microcontroller 32kB FLASH, 48-Pin LQFP
