STMicroelectronics STM32G031F6P6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 20-Pin TSSOP

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 74 units)*

€108.34

(exc. VAT)

€133.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,332 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
74 - 296€1.464€108.34
370 - 666€1.427€105.60
740 +€1.388€102.71

*price indicative

RS Stock No.:
193-9833
Mfr. Part No.:
STM32G031F6P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32G0

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

FBI

Width

4.5mm

Length

6.6mm

Height

1.05mm

Minimum Supply Voltage

1.7V

Number of Timers

2

Automotive Standard

No

Program Memory Type

FLASH

ADCs

17 x 12 Bit

Instruction Set Architecture

RISC

The STM32G031x4/x6/x8 mainstream microcontrollers are based on high-performance Arm® Cortex®-M0+ 32-bit RISC core operating at up to 64 MHz frequency. Offering a high level of integration, they are suitable for a wide range of applications in consumer, industrial and appliance domains and ready for the Internet of Things (IoT) solutions. The devices incorporate a memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory and 8 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two low-power 16-bit timers, two watchdog timers, and a SysTick timer. The devices operate within ambient temperatures from -40 to 125°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy