STMicroelectronics STM32MP153AAA3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 800 MHz, 32kB FLASH,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.06

(exc. VAT)

€18.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€15.06
10 - 24€14.88
25 - 99€14.69
100 - 249€14.52
250 +€14.34

*price indicative

Packaging Options:
RS Stock No.:
193-9877
Mfr. Part No.:
STM32MP153AAA3
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32MP1

Package Type

LFBGA

Mount Type

Surface

Pin Count

448

Device Core

ARM Cortex A7, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

800MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Maximum Expanded Memory Size

1GB

Length

18.1mm

Height

970μm

Number of Programmable I/Os

176

DACs

2 x 12 Bit

Width

18.1mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

22 x 16 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

COO (Country of Origin):
KR
The STM32MP153A devices are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC core operating at up to 650 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9. The Cortex-A7 incorporates all features of the high-performance Cortex-A15 and Cortex-A17 processors, including virtualization support in hardware, NEON™, and 128-bit AMBA®4 AXI bus interface. The STM32MP153A devices also embed a Cortex® -M4 32-bit RISC core operating at up to 209 MHz frequency. Cortex-M4 core features a floating point unit (FPU) single precision which supports Arm® single-precision data-processing instructions and data types.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy