STMicroelectronics STM32MP157AAD3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 32kB FLASH, 257-Pin
- RS Stock No.:
- 193-9888
- Mfr. Part No.:
- STM32MP157AAD3
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 184 units)*
€2,820.90
(exc. VAT)
€3,469.69
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 184 + | €15.331 | €2,820.90 |
*price indicative
- RS Stock No.:
- 193-9888
- Mfr. Part No.:
- STM32MP157AAD3
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32MP1 | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 257 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| RAM Size | 128kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 10.15mm | |
| Length | 10.15mm | |
| Height | 1.05mm | |
| Instruction Set Architecture | RISC | |
| ADCs | 17 x 16 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32MP1 | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 257 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
RAM Size 128kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 10.15mm | ||
Length 10.15mm | ||
Height 1.05mm | ||
Instruction Set Architecture RISC | ||
ADCs 17 x 16 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- KR
The STM32MP157A devices are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC core operating at up to 650 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9. The Cortex-A7 incorporates all features of the high-performance Cortex-A15 and Cortex-A17 processors, including virtualization support in hardware, NEON™, and 128-bit AMBA®4 AXI bus interface. The STM32MP157A devices also embed a Cortex® -M4 32-bit RISC core operating at up to 209 MHz frequency. Cortex-M4 core features a floating point unit (FPU) single precision which supports Arm® single-precision data-processing instructions and data types.
Related links
- STMicroelectronics STM32MP157AAD3 ARM Cortex M4 32kB FLASH, 257-Pin
- STMicroelectronics STM32MP151AAC3 ARM Cortex M4 32kB FLASH, 361-Pin
- STMicroelectronics STM32MP157AAC3 ARM Cortex M4 32kB FLASH, 361-Pin
- STMicroelectronics STM32MP157AAB3 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP153AAA3 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157AAA3 ARM Cortex M4 650 MHz FLASH, 448-Pin
- STMicroelectronics STM32MP153DAB1 ARM Cortex M4 209 MHz
- STMicroelectronics STM32MP157FAB1 ARM Cortex M4 209 MHz
