STMicroelectronics STM32F412RGT6, 16 bit ARM Cortex M4, STM32F412 Microcontroller, 26 MHz, 1MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 196-1470
- Mfr. Part No.:
- STM32F412RGT6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 160 units)*
€1,200.64
(exc. VAT)
€1,476.80
(inc. VAT)
- 800 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €7.504 | €1,200.64 |
*price indicative
- RS Stock No.:
- 196-1470
- Mfr. Part No.:
- STM32F412RGT6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F412 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 26MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Maximum Power Dissipation Pd | 425mW | |
| Number of Programmable I/Os | 114 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.6mm | |
| Width | 12.7mm | |
| Standards/Approvals | No | |
| Length | 12.7mm | |
| Minimum Supply Voltage | 1.7V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 17 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F412 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 26MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Maximum Power Dissipation Pd 425mW | ||
Number of Programmable I/Os 114 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.6mm | ||
Width 12.7mm | ||
Standards/Approvals No | ||
Length 12.7mm | ||
Minimum Supply Voltage 1.7V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 17 | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32F412RGT6 STM32F412 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L476RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L475RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L486RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32L496RGT6 STM32L4 Microcontroller 1MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F411RCT6 STM32F411 Microcontroller 512kB FLASH, 64-Pin LQFP
- NXP MK22FN1M0VLH12 Kinetis K2x Microcontroller 1MB FLASH, 64-Pin LQFP
