NXP MK22FN1M0VLH12, 32 bit ARM Cortex M4, Kinetis K2x Microcontroller, 120 MHz, 1MB FLASH, 64-Pin LQFP
- RS Stock No.:
- 170-8947
- Mfr. Part No.:
- MK22FN1M0VLH12
- Manufacturer:
- NXP
Subtotal (1 tray of 160 units)*
€2,041.92
(exc. VAT)
€2,511.52
(inc. VAT)
- Plus 960 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €12.762 | €2,041.92 |
*price indicative
- RS Stock No.:
- 170-8947
- Mfr. Part No.:
- MK22FN1M0VLH12
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | Kinetis K2x | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 10mm | |
| Width | 10mm | |
| Number of Programmable I/Os | 40 | |
| DACs | 2 x 12 Bit | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Analogue Comparators | 3 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 2 | |
| ADCs | 2 x 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | ARM | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series Kinetis K2x | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 10mm | ||
Width 10mm | ||
Number of Programmable I/Os 40 | ||
DACs 2 x 12 Bit | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Analogue Comparators 3 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 2 | ||
ADCs 2 x 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture ARM | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- US
Kinetis K2x Series Microcontrollers
Related links
- NXP MK22FN1M0VLH12 Kinetis K2x Microcontroller 1MB FLASH, 64-Pin LQFP
- NXP MK22FX512VLH12 Kinetis K2x Microcontroller 640kB FLASH, 64-Pin LQFP
- NXP MK22FN512VDC12 Kinetis K2x Microcontroller 512kB FLASH, 121-Pin XFBGA
- NXP Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK22FN128VLH10 Kinetis K2x Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MK20DN64VLH5 Kinetis K2x Microcontroller 64kB FLASH, 64-Pin LQFP
- NXP MK20DX256VLH7 ARM Cortex M4 72 MHz 64-Pin LQFP
- NXP MK64FN1M0VMD12 Kinetis K6x Microcontroller 1MB FLASH, 144-Pin MAPBGA
