STMicroelectronics, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP

Get a bulk buy discount

Add 148 more to save 2%

View bulk pricing options

Subtotal (1 tube of 74 units)*

€102.42

(exc. VAT)

€125.95

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 592 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
Saving
74 - 74€1.384€102.42-
148 - 444€1.351€99.972%
518 - 962€1.278€94.577%
1036 - 2442€1.164€86.1415%
2516 +€1.121€82.9519%

*price indicative

RS Stock No.:
196-2060
Mfr. Part No.:
STM32L011F4P6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L0

Package Type

TSSOP

Mount Type

Surface

Pin Count

20

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

32MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

38

Analogue Comparators

2

Width

4.5mm

Standards/Approvals

No

Length

6.6mm

Height

1.05mm

Maximum Power Dissipation Pd

270mW

Minimum Supply Voltage

1.65V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1

Program Memory Type

FLASH

ADCs

9 x 12 Bit

COO (Country of Origin):
PH
The access line ultra-low-power STM32L011xx family incorporates the high-performance ARM® Cortex®-M0+ 32-bit RISC core operating at a 32 MHz frequency, high-speed embedded memories (up to 16 Kbytes of Flash program memory, 512 bytes of data EEPROM and 2 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals.

The STM32L011xx devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes.

The STM32L011xx devices offer several Analogue features, one 12-bit ADC with hardware oversampling, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), three general-purpose 16-bit timers, one RTC and one SysTick which can be used as timebases. They also feature two watchdogs, one watchdog with independent clock and window capability and one window watchdog based on bus clock.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy