Silicon Labs EFM32ZG210F32-B-QFN32, 32 bit ARM Cortex M0+, EFM32ZG Microcontroller, 24 MHz, 32kB FLASH, 32-Pin QFN

Subtotal (1 pack of 5 units)*

€11.62

(exc. VAT)

€14.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€2.324€11.62

*price indicative

Packaging Options:
RS Stock No.:
196-3330
Mfr. Part No.:
EFM32ZG210F32-B-QFN32
Manufacturer:
Silicon Labs
Find similar products by selecting one or more attributes.
Select all

Brand

Silicon Labs

Product Type

Microcontroller

Series

EFM32ZG

Package Type

QFN

Mount Type

Surface

Pin Count

32

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

3.8V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

6mm

Length

6mm

Analogue Comparators

1

Standards/Approvals

No

Number of Programmable I/Os

37

Height

850μm

Minimum Supply Voltage

1.98V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

4 x 12 Bit

Program Memory Type

FLASH

Number of Timers

1

The EFM32ZG222F32-QFP48 is an ARM Cortex-M0+ based microcontroller (MCU) with speeds up to 24 MHz. Built on top of a low-power platform that includes innovative low energy techniques, fast wake-up times, and energy saving modes, the EFM32ZG222F32-QFP48 is ideal for energy sensitive applications. In addition, this device includes 32 kB Flash, 4 kB RAM, 37 Dig I/O Pins, 2 x 16-bit timers, and multiple communication interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy