Silicon Labs EFM32ZG222F32-B-QFP48, 32 bit ARM Cortex M0+, EFM32ZG Microcontroller, 24 MHz, 32kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 196-3335
- Mfr. Part No.:
- EFM32ZG222F32-B-QFP48
- Manufacturer:
- Silicon Labs
Add 10 more to save €0.64
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€11.79
(exc. VAT)
€14.50
(inc. VAT)
- 50 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 5 | €2.358 | €11.79 | - |
| 10 - 20 | €2.294 | €11.47 | €0.64 |
| 25 - 45 | €2.234 | €11.17 | €3.10 |
| 50 - 95 | €2.176 | €10.88 | €9.10 |
| 100 + | €2.122 | €10.61 | €23.60 |
*price indicative
- RS Stock No.:
- 196-3335
- Mfr. Part No.:
- EFM32ZG222F32-B-QFP48
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM32ZG | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 7mm | |
| Analogue Comparators | 1 | |
| Length | 7mm | |
| Number of Programmable I/Os | 37 | |
| Minimum Supply Voltage | 1.98V | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 4 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM32ZG | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 7mm | ||
Analogue Comparators 1 | ||
Length 7mm | ||
Number of Programmable I/Os 37 | ||
Minimum Supply Voltage 1.98V | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 4 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Related links
- Silicon Labs EFM32ZG222F32-B-QFP48 EFM32ZG Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs EFM32ZG210F32-B-QFN32 EFM32ZG Microcontroller 32kB FLASH, 32-Pin QFN
- Silicon Labs EFM32ZG110F32-B-QFN24 EFM32ZG Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs EFM32ZG210F8-B-QFN32 EFM32ZG Microcontroller 8kB FLASH, 32-Pin QFN
- Infineon CY8C4025AZI-S413 CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4025AZI-S413T CY8C4025 Microcontroller 32kB FLASH, 48-Pin TQFP
- Infineon CY8C4125AXI-483 PSOC™ 4100 Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC32CM3204JH00048-I/Y8X PIC32CM Microcontroller 32kB FLASH, 48-Pin TQFP
