Microchip, 8 bit PIC, PIC16C Microcontroller, 8 MHz, 7kB OTP, 68-Pin PLCC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
197-6108
Mfr. Part No.:
PIC16C924-04/L
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16C

Package Type

PLCC

Mount Type

Surface

Pin Count

68

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

8MHz

RAM Size

176B

Maximum Supply Voltage

6V

Minimum Operating Temperature

0°C

Number of Programmable I/Os

25

Maximum Operating Temperature

70°C

Width

24.2mm

Length

24.2mm

Height

4.4mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.5V

ADCs

5 x 8 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

OTP

Microchip PIC16C924-04/L are 8-Bit Microcontrollers. It has a maximum frequency of 8MHz.

RISC Instruction Set Architecture

Operating Temperature Range: -40 to +85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy