Microchip PIC16C924-04/L, 8 bit PIC, PIC16C Microcontroller, 8 MHz, 7kB OTP, 68-Pin PLCC
- RS Stock No.:
- 197-6109
- Mfr. Part No.:
- PIC16C924-04/L
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 197-6109
- Mfr. Part No.:
- PIC16C924-04/L
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | PLCC | |
| Mount Type | Surface | |
| Pin Count | 68 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 8MHz | |
| RAM Size | 176B | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 24.2mm | |
| Standards/Approvals | RoHS | |
| Height | 4.4mm | |
| Length | 24.2mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 5 x 8 Bit | |
| Program Memory Type | OTP | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type PLCC | ||
Mount Type Surface | ||
Pin Count 68 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 8MHz | ||
RAM Size 176B | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 24.2mm | ||
Standards/Approvals RoHS | ||
Height 4.4mm | ||
Length 24.2mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 5 x 8 Bit | ||
Program Memory Type OTP | ||
Number of Timers 3 | ||
Microchip PIC16C924-04/L are 8-Bit Microcontrollers. It has a maximum frequency of 8MHz.
RISC Instruction Set Architecture
Operating Temperature Range: -40 to +85 °C
Related links
- Microchip PIC16C Microcontroller 7kB OTP, 68-Pin PLCC
- Microchip PIC16C771-I/P PIC16C Microcontroller 7kB OTP EEPROM, 20-Pin PDIP
- Microchip PIC16C Microcontroller 7kB OTP EEPROM, 20-Pin PDIP
- Microchip PIC17C756A-33/L PIC17 Microcontroller 0kB OTP, 68-Pin PLCC
- Microchip PIC16C58B-04/SO PIC16C Microcontroller 3kB OTP, 18-Pin SOIC
- Microchip PIC16C773-I/SO PIC16C Microcontroller 7kB EPROM, 28-Pin SOIC
- Microchip PIC16C63A-20I/SP PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
