Microchip PIC16F873-20I/SP, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7kB FLASH, 28-Pin PDIP

Get a bulk buy discount

Add 30 more to save €5.43

View bulk pricing options

Subtotal (1 tube of 15 units)*

€104.22

(exc. VAT)

€128.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
15 - 15€6.948€104.22-
30 - 90€6.767€101.51€5.43
105 +€6.601€99.02€36.44

*price indicative

RS Stock No.:
197-6112
Mfr. Part No.:
PIC16F873-20I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

MSSP, PSP, USART

Program Memory Size

7kB

Maximum Clock Frequency

20MHz

RAM Size

192bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

22

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

35.18mm

Width

7.49mm

Height

3.43mm

Minimum Supply Voltage

2V

Number of Timers

3

ADCs

5 x 10 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

Microchip PIC16F Microcontrollers are 8-bit MCUs that incorporate PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications. PIC16F873/874/876/877 family of microcontrollers is based upon Mid-Range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and EEPROM of 64 bytes.

20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

22 I/O Pins – PIC16F873/876

33 I/O Pins – PIC16F874/877

Power-On Reset (POR)

Brown-Out Reset (BOR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy