Microchip PIC16C63A-20I/SP, 8 bit PIC, PIC16C Microcontroller, 20 MHz, 7kB FLASH, 28-Pin PDIP
- RS Stock No.:
- 177-0933
- Mfr. Part No.:
- PIC16C63A-20I/SP
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-0933
- Mfr. Part No.:
- PIC16C63A-20I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16C | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 192bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 22 | |
| Maximum Power Dissipation Pd | 1W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 3.43mm | |
| Standards/Approvals | RoHS | |
| Length | 35.18mm | |
| Width | 7.49mm | |
| Minimum Supply Voltage | 4V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| ADCs | 0 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | ISO/TS 16949 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16C | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 192bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 22 | ||
Maximum Power Dissipation Pd 1W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 3.43mm | ||
Standards/Approvals RoHS | ||
Length 35.18mm | ||
Width 7.49mm | ||
Minimum Supply Voltage 4V | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
ADCs 0 bit | ||
Program Memory Type FLASH | ||
Automotive Standard ISO/TS 16949 | ||
- COO (Country of Origin):
- US
2 Capture/Compare
Max. Speed: 20MHz
Related links
- Microchip PIC16C Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16F873-20I/SP PIC16F Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16C63A-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C773-I/SO PIC16C Microcontroller 7kB EPROM, 28-Pin SOIC
- Microchip PIC16C63A-04/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16C73B-20/SP PIC16C Microcontroller 28-Pin SPDIP
- Microchip PIC16F883-I/SP PIC16F Microcontroller 7kB FLASH, 28-Pin SPDIP
- Microchip PIC16C771-I/P PIC16C Microcontroller 7kB OTP EEPROM, 20-Pin PDIP
