Microchip ATMEGA324PB-AN, 8 bit AVR, Microcontrollers Microcontroller, 20 MHz, 8kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 199-5366
- Mfr. Part No.:
- ATMEGA324PB-AN
- Manufacturer:
- Microchip
Subtotal (1 tray of 160 units)*
€322.56
(exc. VAT)
€396.80
(inc. VAT)
- Shipping from 11 May 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 160 + | €2.016 | €322.56 |
*price indicative
- RS Stock No.:
- 199-5366
- Mfr. Part No.:
- ATMEGA324PB-AN
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | Microcontrollers | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 39 | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 10.1mm | |
| Height | 1.05mm | |
| Length | 10.1mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series Microcontrollers | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 39 | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 10.1mm | ||
Height 1.05mm | ||
Length 10.1mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
ADCs 8 x 10 Bit | ||
Related links
- Microchip ATMEGA324PB-AN Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip ATMEGA644PV-10AU Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip AT90PWM316-16MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA88-20MU Microcontrollers Microcontroller 8kB FLASH, 32-Pin VQFN
- Microchip ATMEGA162V-8AU Microcontrollers Microcontroller 16kB FLASH, 44-Pin TQFP
- Microchip AT89S51-24AU Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip AT89LP52-20AU Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip Microcontrollers Microcontroller 8kB FLASH, 44-Pin TQFP
