Microchip PIC18F4420-I/PT, 8 bit PIC, PIC18F Microcontroller, 20 MHz, 8kB FLASH, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€837.12

(exc. VAT)

€1,029.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 320 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€5.232€837.12

*price indicative

RS Stock No.:
199-5371
Mfr. Part No.:
PIC18F4420-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

768bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

36

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Width

10mm

Standards/Approvals

RoHS

Length

10mm

Height

1.05mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

13 x 10 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

4

The Microchip PIC18F4420 flash microcontroller has C compiler optimized RISC architecture. It operates on 4.2V to 5.5V voltage range. This microcontroller has 16KBytes flash program memory, 768Bytes SRAM and 256 EEPROM.

Up to 10 MIPS performance

100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical

1,000,000 Erase/Write Cycle Data EEPROM Memory Typical

Flash/Data EEPROM Retention of 100 Years Typical

Self-Programmable under Software Control

Priority Levels for Interrupts

8 x 8 Single-Cycle Hardware Multiplier

Extended Watchdog Timer (WDT) Programmable period from 4 ms to 131s

Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via Two Pins

In-Circuit Debug (ICD) via Two Pins

Programmable Brown-out Reset (BOR) with Software Enable Option

Temperature range between -40°C and +85°C

TQFP (Thin Quad Flatpack) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy