Microchip PIC18F8680-I/PT, 8 bit PIC, PIC18F Microcontroller, 20 MHz, 8kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 199-5388
- Mfr. Part No.:
- PIC18F8680-I/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.17
(exc. VAT)
€14.97
(inc. VAT)
In Stock
- 358 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.17 |
| 10 + | €11.86 |
*price indicative
- RS Stock No.:
- 199-5388
- Mfr. Part No.:
- PIC18F8680-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3.328kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 69 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Length | 12mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 4 | |
| ADCs | 16 x 10 Bit | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3.328kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 69 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Length 12mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Number of Timers 4 | ||
ADCs 16 x 10 Bit | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
The Microchip PIC18F8680 enhanced flash microcontroller has high-performance RISC CPU with ECAN module. It operates on 4.2V to 5.5V voltage range. This microcontroller has 64KBytes program memory, 3328Bytes SRAM and 1024Bytes EEPROM.
Up to 10 MIPs operation
100,000 erase/write cycle Enhanced Flash program memory typical
1,000,000 erase/write cycle Data EEPROM memory typical
1-second programming time
Flash/Data EEPROM Retention greater than 40 years
Self-reprogrammable under software control
Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
Watchdog Timer (WDT) with its own On-Chip RC Oscillator
Programmable code protection
Power saving Sleep mode
Low-power, high-speed Flash technology
Fully static design
Temperature range between -40°C to +85°C
TQFP (Thin Quad Flatpack) package
Related links
- Microchip PIC18F8680-I/PT PIC18F Microcontroller 8kB FLASH, 80-Pin TQFP
- Microchip PIC18F4420-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4431-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F43K22-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F8723-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J60-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J50-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J60-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
