Microchip PIC18LF4520-I/PT, 8 bit PIC, PIC18LF Microcontroller, 20 MHz, 8kB FLASH, 40-Pin TQFP
- RS Stock No.:
- 199-5377
- Mfr. Part No.:
- PIC18LF4520-I/PT
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.31
(exc. VAT)
€7.76
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.31 |
| 10 + | €6.05 |
*price indicative
- RS Stock No.:
- 199-5377
- Mfr. Part No.:
- PIC18LF4520-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18LF | |
| Package Type | TQFP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1.536kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.05mm | |
| Width | 10mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 13 x 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18LF | ||
Package Type TQFP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1.536kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.05mm | ||
Width 10mm | ||
Length 10mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 13 x 10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture RISC | ||
The Microchip PIC18LF4520 flash microcontroller has C compiler optimized RISC architecture. It operates on 2.0V to 5.5V voltage range. This microcontroller has 16KBytes flash program memory, 768Bytes SRAM and 256 EEPROM.
Up to 10 MIPS performance
100,000 Erase/Write Cycle Enhanced Flash Program Memory Typical
1,000,000 Erase/Write Cycle Data EEPROM Memory Typical
Flash/Data EEPROM Retention of 100 Years Typical
Self-Programmable under Software Control
Priority Levels for Interrupts
8 x 8 Single-Cycle Hardware Multiplier
Extended Watchdog Timer (WDT) Programmable period from 4 ms to 131s
Single-Supply 5V In-Circuit Serial Programming™ (ICSP™) via Two Pins
In-Circuit Debug (ICD) via Two Pins
Programmable Brown-out Reset (BOR) with Software Enable Option
Temperature range between -40°C and +85°C
TQFP (Thin Quad Flatpack) package
Related links
- Microchip PIC18LF4520-I/PT PIC18LF Microcontroller 8kB FLASH, 40-Pin TQFP
- Microchip PIC18LF452-I/PT PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4620-I/PT PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18LF4580-I/PT PIC18LF Microcontroller 32kB FLASH, 44-Pin TQFP
- Microchip PIC18LF6622-I/PT PIC18LF Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18LF6527-I/PT PIC18LF Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F8680-I/PT PIC18F Microcontroller 8kB FLASH, 80-Pin TQFP
