Microchip PIC18F8680-I/PT, 8 bit PIC, PIC18F Microcontroller, 20 MHz, 8kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 199-5387
- Mfr. Part No.:
- PIC18F8680-I/PT
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€1,532.84
(exc. VAT)
€1,885.44
(inc. VAT)
- 357 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €12.881 | €1,532.84 |
*price indicative
- RS Stock No.:
- 199-5387
- Mfr. Part No.:
- PIC18F8680-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 3.328kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 69 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1mm | |
| Width | 12mm | |
| Length | 12mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Number of Timers | 4 | |
| ADCs | 16 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 3.328kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 69 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1mm | ||
Width 12mm | ||
Length 12mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
Number of Timers 4 | ||
ADCs 16 x 10 Bit | ||
Related links
- Microchip PIC18F8680-I/PT PIC18F Microcontroller 8kB FLASH, 80-Pin TQFP
- Microchip PIC18F4420-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F4431-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F43K22-I/PT PIC18F Microcontroller 8kB FLASH, 44-Pin TQFP
- Microchip PIC18F8723-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J60-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F86J50-I/PT PIC18F Microcontroller 64kB FLASH, 80-Pin TQFP
- Microchip PIC18F87J60-I/PT PIC18F Microcontroller 128kB FLASH, 80-Pin TQFP
