Microchip PIC16F876-20I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 8kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 25 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€7.26

(exc. VAT)

€8.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€7.26-
25 - 99€7.043%
100 +€6.786%

*price indicative

Packaging Options:
RS Stock No.:
199-5401
Mfr. Part No.:
PIC16F876-20I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

MSSP, PSP, USART

Program Memory Size

8kB

Maximum Clock Frequency

20MHz

RAM Size

368bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Width

7.59mm

Length

18.08mm

Height

2.39mm

Minimum Supply Voltage

2V

Number of Timers

3

Automotive Standard

No

ADCs

5 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

The Microchip PIC16F876 enhanced flash microcontroller has 28-pin package. It operates on 2.0V to 5.5V voltage range. This microcontroller one-half of the total on-chip memory and three I/O ports. It features 8KBytes flash program memory, 368Bytes data memory and 256Bytes EEPROM.

Fully static design

Low-power, high-speed Flash/EEPROM technology

100,000 erase/write cycle Enhanced Flash program memory typical

1,000,000 erase/write cycle Data EEPROM memory typical

Data EEPROM Retention greater than 40 years

Self-reprogrammable under software control

In-Circuit Serial Programming™ (ICSP™) via two pins

Single-supply 5V In-Circuit Serial Programming

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Programmable code protection

Power saving Sleep mode

Selectable oscillator options

In-Circuit Debug (ICD) via two pins

Brown-out detection circuitry for Brown-out Reset (BOR)

Low-power consumption

Temperature range between -40°C and +85°C

SOIC package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy