STMicroelectronics STM32MP157FAC1, 16 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 209 MHz, 128kB ROM,
- RS Stock No.:
- 201-4479
- Mfr. Part No.:
- STM32MP157FAC1
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€16.90
(exc. VAT)
€20.79
(inc. VAT)
Last RS stock
- Final 178 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €16.90 |
| 10 - 24 | €16.69 |
| 25 - 99 | €16.49 |
| 100 - 249 | €16.29 |
| 250 + | €16.10 |
*price indicative
- RS Stock No.:
- 201-4479
- Mfr. Part No.:
- STM32MP157FAC1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32MP1 | |
| Product Type | Microcontroller | |
| Package Type | TFBGA | |
| Mount Type | Surface | |
| Pin Count | 361 | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 209MHz | |
| RAM Size | 708kB | |
| Maximum Supply Voltage | 3.6V | |
| Width | 12mm | |
| Standards/Approvals | FBI | |
| Maximum Expanded Memory Size | 1GB | |
| Length | 12mm | |
| Height | 1.2mm | |
| Number of Programmable I/Os | 176 | |
| DACs | 2 x 12 Bit | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | ROM | |
| ADCs | 2 x 16 Bit | |
| Number of Timers | 29 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32MP1 | ||
Product Type Microcontroller | ||
Package Type TFBGA | ||
Mount Type Surface | ||
Pin Count 361 | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 209MHz | ||
RAM Size 708kB | ||
Maximum Supply Voltage 3.6V | ||
Width 12mm | ||
Standards/Approvals FBI | ||
Maximum Expanded Memory Size 1GB | ||
Length 12mm | ||
Height 1.2mm | ||
Number of Programmable I/Os 176 | ||
DACs 2 x 12 Bit | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Program Memory Type ROM | ||
ADCs 2 x 16 Bit | ||
Number of Timers 29 | ||
The STMicroelectronics STM32MP157C/F devices are based on the high-performance dual-core Arm Cortex-A7 32-bit RISC core operating at up to 800 MHz. It provides an external SDRAM Interface supporting external memories up to 8-Gbit density (1 Gbyte), 16 or 32-bit LPDDR2/LPDDR3 or DDR3/DDR3L up to 533 MHz.
3 DMA controllers to unload the CPU
Low-power consumption
DDR memory retention in Standby mode
Related links
- STMicroelectronics ARM Cortex M4 209 MHz 361-Pin TFBGA
- STMicroelectronics STM32MP153DAB1 ARM Cortex M4 209 MHz
- STMicroelectronics STM32MP157FAB1 ARM Cortex M4 209 MHz
- STMicroelectronics STM32MP157DAB1 ARM Cortex M4 209 MHz
- STMicroelectronics STM32MP157AAB3 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP157AAC3 ARM Cortex M4 32kB FLASH, 361-Pin
- STMicroelectronics STM32MP153AAA3 ARM Cortex M4 800 MHz
- STMicroelectronics STM32MP151AAC3 ARM Cortex M4 32kB FLASH, 361-Pin
