STMicroelectronics STM32WB35CEU7A, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB, 64 MHz, 512kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 206-6104
- Mfr. Part No.:
- STM32WB35CEU7A
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-6104
- Mfr. Part No.:
- STM32WB35CEU7A
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WB | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WB | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32WB55xx and STM32WB35xx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.0 and with IEEE 802.15.4-2011. They contain a dedicated Arm® Cortex® -M0+ for performing all the real-time low layer operation.
The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 64 MHz
The Cortex®-M4 core features a Floating point unit (FPU) single precision
Implements a full set of DSP instructions and a memory protection unit (MPU) that enhances application security
Related links
- STMicroelectronics STM32WB35CEU7A ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB35CEU6A ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB35CCU6A ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32WB30CEU5A ARM Cortex M4 64 MHz
- STMicroelectronics ARM Cortex M4 64 MHz 129-Pin
- STMicroelectronics STM32WB55VEQ6 ARM Cortex M4 64 MHz, 512kB
