STMicroelectronics STM32WB30CEU5A, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Microcontroller, 64 MHz, 512kB FLASH,
- RS Stock No.:
- 206-6094
- Mfr. Part No.:
- STM32WB30CEU5A
- Manufacturer:
- STMicroelectronics
Add 20 more to save €23.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.62
(exc. VAT)
€15.52
(inc. VAT)
- Shipping from 19 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.31 | €12.62 | - |
| 20 - 98 | €5.135 | €10.27 | €23.50 |
| 100 - 198 | €3.91 | €7.82 | €240.00 |
| 200 + | €3.475 | €6.95 | €567.00 |
*price indicative
- RS Stock No.:
- 206-6094
- Mfr. Part No.:
- STM32WB30CEU5A
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32WB | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 96kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FBI | |
| Width | 7mm | |
| Height | 500μm | |
| Number of Programmable I/Os | 30 | |
| Length | 7mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 16 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32WB | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 96kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FBI | ||
Width 7mm | ||
Height 500μm | ||
Number of Programmable I/Os 30 | ||
Length 7mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 1 x 16 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 6 | ||
Related links
- STMicroelectronics STM32WB30CEU5A ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB55VEQ6 ARM Cortex M4 64 MHz, 512kB
- STMicroelectronics STM32WB15CCU7E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB35CCU7A ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU7 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB15CCU6E ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB10CCU5 ARM Cortex M4 64 MHz
- STMicroelectronics STM32WB55CGU6 ARM Cortex M4 64 MHz
