STMicroelectronics STM32H730IBK6Q, 32 bit ARM Cortex M7, STM32H7 Microcontroller, 550 MHz, 128kB FLASH, 176-Pin UFBGA
- RS Stock No.:
- 210-2673
- Mfr. Part No.:
- STM32H730IBK6Q
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€24.10
(exc. VAT)
€29.64
(inc. VAT)
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €12.05 | €24.10 |
| 20 - 48 | €11.41 | €22.82 |
| 50 + | €10.82 | €21.64 |
*price indicative
- RS Stock No.:
- 210-2673
- Mfr. Part No.:
- STM32H730IBK6Q
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32H7 | |
| Product Type | Microcontroller | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M7 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 550MHz | |
| RAM Size | 564kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | FBI | |
| DACs | 2 x 12 Bit | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.62V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 1 x 12 Bit, 2 x 16 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32H7 | ||
Product Type Microcontroller | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M7 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 550MHz | ||
RAM Size 564kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals FBI | ||
DACs 2 x 12 Bit | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Height 600μm | ||
Minimum Supply Voltage 1.62V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 1 x 12 Bit, 2 x 16 Bit | ||
Program Memory Type FLASH | ||
The STMicroelectronics STM32H725xE/G devices are based on the high-performance Arm Cortex -M7 32-bit RISC core operating at up to 550 MHz The Cortex -M7 core features a floating point unit (FPU) which supports Arm double-precision (IEEE 754 compliant) and single-precision data-processing instructions and data types. The Cortex -M7 core includes 32 Kbytes of instruction cache and 32 Kbytes of data cache. STM32H725xE/G devices support a full set of DSP instructions and a memory protection unit (MPU) to enhance application security.
Core 32-bit Arm
Cortex-M7 CPU with DP-FPU
Bootloader
Related links
- STMicroelectronics STM32H730IBK6Q STM32H7 Microcontroller 128kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H725IGK6 STM32H7 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H735IGK6 STM32H7 Microcontroller 1.024MB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32H730ZBT6 STM32H7 Microcontroller 128kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32H730VBT6 STM32H7 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32H725AGI6 STM32H7 Microcontroller 1.024MB FLASH, 169-Pin UFBGA
- STMicroelectronics STM32H723VGH6 STM32H7 Microcontroller 1MB FLASH, 144-Pin UFBGA
- STMicroelectronics STM32H743IIK6 STM32H7 Microcontroller 2MB FLASH, 176-Pin UFBGA
