Renesas Electronics R5F11W68ASM#30, 8 bit RL78, RL78/G1M Microcontroller, 20 MHz, 8kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 210-4906
- Mfr. Part No.:
- R5F11W68ASM#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-4906
- Mfr. Part No.:
- R5F11W68ASM#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G1M | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 8bit | |
| Interface Type | CSI, USART, UART | |
| Program Memory Size | 8kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Expanded Memory Size | 8kB | |
| Number of Programmable I/Os | 16 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.20mm | |
| Length | 6.50mm | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 6.40mm | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G1M | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 8bit | ||
Interface Type CSI, USART, UART | ||
Program Memory Size 8kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Expanded Memory Size 8kB | ||
Number of Programmable I/Os 16 | ||
Maximum Operating Temperature 85°C | ||
Height 1.20mm | ||
Length 6.50mm | ||
Standards/Approvals RoHS3, REACH | ||
Width 6.40mm | ||
Minimum Supply Voltage 2V | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
The Renesas Electronics RL78/G1M microcontroller has a small pin-count 20-pin package, it is an 8-bit general-purpose microcontroller equipped with real-time output terminals for motor drive. It has 120-degree energization control and can drive a BLDC motor. It is suitable for motor control for small home appliances, toys, office automation (OA) equipment, etc.
CISC architecture with 3-stage pipeline
Minimum instruction execution time: Can be changed from high speed (0.05 μs: @ 20 MHz operation with high-speed on-chip oscillator) to low speed (1.0 μs: @ 1 MHz operation)
Address space: 1 MB
General-purpose registers: 8-bit register x 8
On-chip RAM: 512 B to 1 KB
Related links
- Renesas Electronics R5F11W68ASM#30 RL78/G1M Microcontroller 8kB FLASH, 20-Pin TSSOP
- Renesas Electronics R5F11Y68ASM#30 RL78/G1N Microcontroller 8kB FLASH, 20-Pin TSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Microchip ATTINY Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY826-SU ATTINY Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MC9S08PA8VWJ HCS08 Microcontroller 8kB FLASH, 20-Pin SOIC
- Microchip ATTINY861A-SUR ATTINY861A Microcontroller 8kB FLASH, 20-Pin SOIC
