NXP MC9S08PA8VWJ, 8 bit S08, HCS08 Microcontroller, 20 MHz, 8kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 800-7560
- Mfr. Part No.:
- MC9S08PA8VWJ
- Manufacturer:
- NXP
Subtotal (1 pack of 2 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
- Shipping from 30 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €4.08 | €8.16 |
| 10 - 98 | €3.42 | €6.84 |
| 100 + | €2.77 | €5.54 |
*price indicative
- RS Stock No.:
- 800-7560
- Mfr. Part No.:
- MC9S08PA8VWJ
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | HCS08 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | S08 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 8kB | |
| Interface Type | SCI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 105°C | |
| Length | 12.95mm | |
| Height | 2.4mm | |
| Standards/Approvals | RoHS | |
| Width | 7.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 1 | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series HCS08 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core S08 | ||
Data Bus Width 8bit | ||
Program Memory Size 8kB | ||
Interface Type SCI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 105°C | ||
Length 12.95mm | ||
Height 2.4mm | ||
Standards/Approvals RoHS | ||
Width 7.6mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 1 | ||
Instruction Set Architecture MCU | ||
S08 Family Microcontrollers
S08 Microcontrollers, NXP
Related links
- NXP MC9S08PA8VWJ HCS08 Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MC9S08PA32VLD HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08GT16ACFBE HCS08 Microcontroller 16kB FLASH, 44-Pin QFP
- NXP MC9S08QD4CSC HCS08 Microcontroller 4kB FLASH, 8-Pin SOIC
- NXP MC9S08GT32ACFBE HCS08 Microcontroller 32kB FLASH, 44-Pin QFP
- NXP MC9S08AW60CFGE HCS08 Microcontroller 63.28kB FLASH, 44-Pin LQFP
- Microchip ATTINY2313-20SUR ATTINY2313 Microcontroller 8kB FLASH, 20-Pin SOIC
- Renesas Electronics R5F11Y68ASM#30 RL78/G1N Microcontroller 8kB FLASH, 20-Pin TSSOP
