STMicroelectronics STM32WL55CCU7, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WL Microcontroller, 48 MHz, 64kB FLASH,

Subtotal (1 tray of 260 units)*

€1,600.56

(exc. VAT)

€1,968.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
260 +€6.156€1,600.56

*price indicative

RS Stock No.:
210-8302
Mfr. Part No.:
STM32WL55CCU7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32WL

Product Type

Microcontroller

Package Type

UFQFPN

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Maximum Power Dissipation Pd

803mW

Width

7mm

Standards/Approvals

No

Length

7mm

Analogue Comparators

2

Height

550μm

DACs

2 x 12

Number of Programmable I/Os

72

Minimum Supply Voltage

1.71V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

1 x 12 Bit

Program Memory Type

FLASH

Number of Timers

7

The STM32WL55/54xx long-range wireless and ultra-low-power devices embed a powerful and ultra-low-power LPWAN-compliant radio solution, enabling the following modulations: LoRa®, (G)FSK, (G)MSK, and BPSK.

The LoRa® modulation is available in STM32WLx5xx only.

These devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 48 MHz. This core implements a full set of DSP instructions. It is complemented by an Arm® Cortex®-M0+ microcontroller. Both cores implement an independent memory protection unit (MPU) that enhances the application security.

The devices embed high-speed memories (256-Kbyte Flash memory, 64-Kbyte SRAM), and an extensive range of enhanced I/Os and peripherals.

The devices also embed several protection mechanisms for embedded Flash memory and SRAM: readout protection, write protection and proprietary code readout protection.

In addition, the STM32WL55/54xx devices support the following secure services running on Arm® Cortex-M0+: unique boot entry capable, secure sub-GHz MAC layer, secure firmware update, secure firmware install and storage and management of secure keys.

These devices offer a 12-bit ADC, a 12-bit DAC low-power sample-and-hold, two ultra-low-power comparators associated with a high-accuracy reference voltage generator.

The devices embed a low-power RTC with a 32-bit sub-second wakeup counter, one 16-bit single-channel timer, two 16-bit four-channel timers (supporting motor control), one 32-bit four-channel timer and three 16-bit ultra-low-power timers.

These devices also embed two DMA controllers (7 channels each) allowing any transfer combination between memory (Flash memory, SRAM1 and SRAM2) and peripheral, using the DMAMUX1 for flexible DMA channel mapping.

Radio

  • Frequency range: 150 MHz to 960 MHz

  • Modulation: LoRa®, (G)FSK, (G)MSK and BPSK

  • RX sensitivity: –123 dBm for 2-FSK(at 1.2 Kbit/s), –148 dBm for LoRa® (at 10.4 kHz, spreading factor 12)

  • Transmitter high output power, programmable up to +22 dBm

  • Transmitter low output power, programmable up to +15 dBm

  • Compliant with the following radio frequency regulations such as ETSI EN 300 220, EN 300 113, EN 301 166, FCC CFR 47 Part 15, 24, 90, 101 and the Japanese ARIB STD-T30, T-67, T-108

  • Compatible with standardized or proprietary protocols such as LoRaWAN®, Sigfox™, W-MBus and more (fully open wireless system-on-chip)

  • Ultra-low-power platform

  • 1.8 V to 3.6 V power supply

  • –40 °C to +105 °C temperature range

  • Shutdown mode: 31 nA (VDD = 3 V)

  • Standby (+ RTC) mode:360 nA (VDD = 3 V)

  • Stop2 (+ RTC) mode: 1.07 μA (VDD = 3 V)

  • Active-mode MCU: < 72 μA/MHz (CoreMark®)

  • Active-mode RX: 4.82 mA

  • Active-mode TX: 15 mA at 10 dBm and 87 mA at 20 dBm (LoRa® 125 kHz)

  • Core

  • 32-bit Arm® Cortex®-M4 CPU

  • Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 48 MHz, MPU and DSP instructions

    1.25 DMIPS/MHz (Dhrystone 2.1)

  • 32-bit Arm®Cortex®-M0+ CPU

  • Frequency up to 48 MHz, MPU

    0.95 DMIPS/MHz (Dhrystone 2.1)

    Security and identification

  • Hardware encryption AES 256-bit

  • True random number generator (RNG)

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy