STMicroelectronics STM32WLE5JCI6, 32 bit ARM Cortex M4, STM32WL Microcontroller, 960 MHz, 64kB FLASH, 48-Pin UFBGA
- RS Stock No.:
- 210-8312
- Mfr. Part No.:
- STM32WLE5JCI6
- Manufacturer:
- STMicroelectronics
Add 20 more to save €15.60
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€15.48
(exc. VAT)
€19.04
(inc. VAT)
- Shipping from 19 October 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €7.74 | €15.48 | - |
| 20 - 48 | €6.96 | €13.92 | €15.60 |
| 50 + | €5.705 | €11.41 | €101.75 |
*price indicative
- RS Stock No.:
- 210-8312
- Mfr. Part No.:
- STM32WLE5JCI6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32WL | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 960MHz | |
| RAM Size | 64kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 5mm | |
| Number of Programmable I/Os | 43 | |
| Maximum Power Dissipation Pd | 392mW | |
| Standards/Approvals | No | |
| DACs | 1 x 12 Bit | |
| Height | 600μm | |
| Analogue Comparators | 2 | |
| Width | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 8 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32WL | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 960MHz | ||
RAM Size 64kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Length 5mm | ||
Number of Programmable I/Os 43 | ||
Maximum Power Dissipation Pd 392mW | ||
Standards/Approvals No | ||
DACs 1 x 12 Bit | ||
Height 600μm | ||
Analogue Comparators 2 | ||
Width 5mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 8 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Related links
- STMicroelectronics STM32WLE5JCI6 STM32WL Microcontroller 64kB FLASH, 48-Pin UFBGA
- STMicroelectronics STM32WLE4JCI6 STM32WL Microcontroller 64kB FLASH, 48-Pin UFBGA
- STMicroelectronics STM32WL Microcontroller 64kB FLASH, 48-Pin UFBGA
- STMicroelectronics STM32WLE5CCU6 STM32WL Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics ARM Cortex M4 48 MHz 48-Pin UFBGA
- STMicroelectronics STM32WLE5CBU6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32WLE5C8U6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
- STMicroelectronics STM32WLE5JBI6 STM32WL Wireless Microcontroller 64kB FLASH, 48-Pin
