STMicroelectronics STM32WB5MMGH6TR, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64 MHz, 1MB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.35

(exc. VAT)

€13.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.35
10 - 24€9.00
25 - 99€8.40
100 - 249€7.72
250 +€7.39

*price indicative

Packaging Options:
RS Stock No.:
210-9074
Mfr. Part No.:
STM32WB5MMGH6TR
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Wireless Microcontroller

Series

STM32WB

Package Type

SIPLGA

Mount Type

Surface

Pin Count

86

Device Core

ARM Cortex M0+, ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

64MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Analogue Comparators

6

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Length

7.38mm

Height

1.38mm

Width

11.08mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Instruction Set Architecture

Arm Cortex

Automotive Standard

No

ADCs

1 x 6 Bit

Program Memory Type

FLASH

The ST Microelectronics Bluetooth Low Energy 5.0 and 802.15.4 module is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing. The Bluetooth SoC comes with Integrated chip antenna and

Meets the Electrical Requirements as per the industrial norms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy