Renesas Electronics R7FA6T1AB3CFP#AA0, 32 bit ARM Cortex M4, RA6T1 Microcontroller, 120 MHz, 256kB FLASH, 100-Pin QFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
211-0561
Mfr. Part No.:
R7FA6T1AB3CFP#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Data Bus Width

32 bit

Device Core

ARM Cortex M4

Series

RA6T1

Product Type

Microcontroller

Maximum Clock Frequency

120 MHz

Program Memory Size

256 kB

Program Memory Type

FLASH

Pin Count

100

Package Type

QFP

ADCs

19 x 12 Bit

Analogue Comparators

6

Automotive Standard

No

DACs

2 x 12 Bit

Height

1.7 mm

Instruction Set Architecture

DSP

Length

14 mm

Maximum Operating Temperature

+105 °C

Maximum Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2.7 V

Mount Type

Surface

Number of Timers

2

RAM Size

64 kB

Standards/Approvals

No

Width

14 mm

The Renesas RA6T1 Group, as part of the wide scalable RA6 Series, is optimized for enhanced motor control. The RA6T1 is built on a highly efficient 40nm process and equipped with various peripherals and memory suitable for motor control applications. To make engineers' application design easy, RA6T1 is supported by the Flexible Software Package (FSP) including a motor control specific control code algorithm, which makes the RA6T1 a perfect choice for quick time to market.

  • 120MHz Arm® Cortex®-M4

  • 256kB – 512kB Flash memory and 64kB SRAM

  • 8kB Data Flash to store data as in EEPROM

  • Scalable from 64-pin to 100-pin packages

  • General PWM Timer - Enhanced High Resolution

  • 12-bit A/D Converter

  • High-Speed Analog Comparator

  • Programmable Gain Amplifier

  • CAN 2.0B

  • SCI (UART, Simple SPI, Simple I2C)

  • SPI/ I2C Multimaster Interface

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy