Renesas Electronics R7FA6T1AB3CFM#AA0, 32 bit ARM Cortex M4, RA6T1 Microcontroller, 120 MHz, 256kB FLASH, 64-Pin QFP
- RS Stock No.:
- 211-0559
- Mfr. Part No.:
- R7FA6T1AB3CFM#AA0
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 211-0559
- Mfr. Part No.:
- R7FA6T1AB3CFM#AA0
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M4 | |
| Series | RA6T1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 120 MHz | |
| Program Memory Size | 256 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | QFP | |
| ADCs | 10 x 12 Bit | |
| Analogue Comparators | 6 | |
| Automotive Standard | No | |
| DACs | 2 x 12 Bit | |
| Height | 1.7 mm | |
| Instruction Set Architecture | DSP | |
| Length | 10 mm | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.7 V | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 64 kB | |
| Standards/Approvals | No | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M4 | ||
Series RA6T1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 120 MHz | ||
Program Memory Size 256 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type QFP | ||
ADCs 10 x 12 Bit | ||
Analogue Comparators 6 | ||
Automotive Standard No | ||
DACs 2 x 12 Bit | ||
Height 1.7 mm | ||
Instruction Set Architecture DSP | ||
Length 10 mm | ||
Maximum Operating Temperature +105 °C | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.7 V | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 64 kB | ||
Standards/Approvals No | ||
Width 10 mm | ||
The Renesas RA6T1 Group, as part of the wide scalable RA6 Series, is optimized for enhanced motor control. The RA6T1 is built on a highly efficient 40nm process and equipped with various peripherals and memory suitable for motor control applications. To make engineers' application design easy, RA6T1 is supported by the Flexible Software Package (FSP) including a motor control specific control code algorithm, which makes the RA6T1 a perfect choice for quick time to market.
Related links
- Renesas Electronics RA6T1 Microcontroller 256kB FLASH, 64-Pin QFP
- Renesas Electronics R7FA6T1AB3CFP#AA0 RA6T1 Microcontroller 256kB FLASH, 100-Pin QFP
- Renesas Electronics R7FA6T1AD3CFM#AA0 RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 256kB FLASH, 100-Pin QFP
- Renesas Electronics R7FA6T1AD3CFP#AA0 RA6T1 Microcontroller 512kB FLASH, 100-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 64-Pin QFP
- Renesas Electronics RA6T1 Microcontroller 512kB FLASH, 100-Pin QFP
- Renesas Electronics R7FA6M1AD3CFM#AA0 RA6M1 Microcontroller 512kB FLASH, 64-Pin LQFP
