STMicroelectronics STM32WB55VGQ6, 32 bit ARM Cortex M0+, ARM Cortex M4, STM32WB Wireless Microcontroller, 64 MHz, 640kB
- RS Stock No.:
- 213-1702
- Mfr. Part No.:
- STM32WB55VGQ6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-1702
- Mfr. Part No.:
- STM32WB55VGQ6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Wireless Microcontroller | |
| Series | STM32WB | |
| Package Type | UFBGA | |
| Mount Type | Surface | |
| Pin Count | 129 | |
| Device Core | ARM Cortex M0+, ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 640kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7mm | |
| Analogue Comparators | 2 | |
| Standards/Approvals | No | |
| Length | 7mm | |
| Number of Programmable I/Os | 72 | |
| Maximum Power Dissipation Pd | 481mW | |
| Height | 600μm | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 7 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Wireless Microcontroller | ||
Series STM32WB | ||
Package Type UFBGA | ||
Mount Type Surface | ||
Pin Count 129 | ||
Device Core ARM Cortex M0+, ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 640kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7mm | ||
Analogue Comparators 2 | ||
Standards/Approvals No | ||
Length 7mm | ||
Number of Programmable I/Os 72 | ||
Maximum Power Dissipation Pd 481mW | ||
Height 600μm | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 7 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
The STMicroelectronics STM32WB55xx and STM32WB35xx multiprotocol wireless and ultra-low-power devices embed a powerful and ultra-low-power radio compliant with the Bluetooth® Low Energy SIG specification v5.0 and with IEEE 802.15.4-2011. They contain a dedicated Arm Cortex -M0+ for performing all the real-time low layer operation. The devices are designed to be extremely low-power and are based on the high-performance Arm® Cortex-M4 32-bit RISC core operating at a frequency of up to 64 MHz. This core features a Floating point unit (FPU) single precision that supports all Arm single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit that enhances application security.
Includes ST state-of-the-art patented technology
Radio 2.4 GHz
RF transceiver supporting Bluetooth 5 specification, IEEE 802.15.4-2011 PHY and MAC, supporting Thread and Zigbee 3.0
RX sensitivity: -96 dBm for Bluetooth Low Energy at 1 Mbps, -100 dBm for 802.15.4
Programmable output power up to +6 dBm with 1 dB steps
Integrated balun to reduce BOM
Support for 2 Mbps
Dedicated Arm 32-bit Cortex M0+ CPU for real-time Radio la
Support for external PA
Available integrated passive device (IPD) companion chip for optimized matching solution
Core available Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait-state execution from Flash memory, frequency up to 64 MHz, MPU, 80 DMIPS and DSP instructions
High efficiency embedded SMPS step-down converter with intelligent bypass mode
Ultra-safe, low-power BOR (brownout reset) with five selectable thresholds
Ultra-low-power POR/PDR
Programmable voltage detector (PVD)
Related links
- STMicroelectronics STM32WB55VGQ6 ARM Cortex M4 64 MHz, 640kB
- STMicroelectronics STM32WB55VCQ6 ARM Cortex M4 64 MHz, 256kB
- STMicroelectronics STM32WB5MMGH6TR ARM Cortex M4 64 MHz, 1MB
- STMicroelectronics STM32WB55VEQ6 ARM Cortex M4 64 MHz, 512kB
- STMicroelectronics STM32WB05KZV7TR STM32WB Wireless Microcontroller 192kB FLASH, 32-Pin
- STMicroelectronics STM32WB09TEF7TR STM32WB Wireless Microcontroller 512kB FLASH, 36-Pin
- STMicroelectronics STM32WB09KEV7TR STM32WB Wireless Microcontroller 512kB FLASH, 32-Pin
- STMicroelectronics STM32WB09KEV6TR STM32WB Wireless Microcontroller 512kB FLASH, 32-Pin
