STMicroelectronics STM32G491CCU6, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 170 MHz, 256kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 215-0836
- Mfr. Part No.:
- STM32G491CCU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€1,138.54
(exc. VAT)
€1,400.36
(inc. VAT)
- Shipping from 20 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €4.379 | €1,138.54 |
*price indicative
- RS Stock No.:
- 215-0836
- Mfr. Part No.:
- STM32G491CCU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 170MHz | |
| RAM Size | 112kB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 4 x 12 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 4 | |
| Maximum Operating Temperature | 85°C | |
| Height | 600μm | |
| Standards/Approvals | No | |
| Length | 7.3mm | |
| Width | 7.3mm | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Number of Timers | 15 | |
| Instruction Set Architecture | RISC | |
| ADCs | 1 x 3 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 170MHz | ||
RAM Size 112kB | ||
Maximum Supply Voltage 3.6V | ||
DACs 4 x 12 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 4 | ||
Maximum Operating Temperature 85°C | ||
Height 600μm | ||
Standards/Approvals No | ||
Length 7.3mm | ||
Width 7.3mm | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Number of Timers 15 | ||
Instruction Set Architecture RISC | ||
ADCs 1 x 3 Bit | ||
Related links
- STMicroelectronics STM32G491CCU6 STM32G4 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CEU6 STM32G4 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G474CET6 STM32G4 Microcontroller 512kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G491CCT6TR STM32G Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G484VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G483VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G473VET6 STM32G4 Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G474RET6 STM32G4 Microcontroller 512kB FLASH, 64-Pin LQFP
