Microchip AVR64DA32-I/PT, 8 bit AVR, AVR® DA Microcontroller, 24 MHz, 64kB FLASH, 32-Pin TQFP

Subtotal (1 tray of 250 units)*

€372.00

(exc. VAT)

€457.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +€1.488€372.00

*price indicative

RS Stock No.:
215-5884
Mfr. Part No.:
AVR64DA32-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR® DA

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Interface Type

SPI, TWI, UPDI

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

DACs

1 x 10 Bit

Number of Programmable I/Os

27

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Length

7mm

Height

1mm

Width

7mm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Number of Timers

4

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

14 x 12 Bit

Program Memory Type

FLASH

The Microchip AVR64DA32 microcontroller is part of the AVR DA family featuring the AVR processor with hardware multiplier - running at up to 24 MHz and with 64 KB Flash, 8 KB SRAM and 512 bytes of EEPROM in 32-pin packages. The AVR64DA32 will be available in TQFP and VQFN package options. The AVR64DA32 product supports as many as 22 self-capacitance and 121 mutual capacitance touch channels, which makes the AVR DA the perfect choice for human interface applications where multiple capacitive touch keys, sliders, wheels or 2D surface are required.

Peripheral Touch Controller (PTC)

12-bit Differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with Output Buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy