Microchip, 16 bit PIC, PIC24FJ GL Microcontroller, 32 MHz, 128kB FLASH, 48-Pin TQFP
- RS Stock No.:
- 215-5956
- Mfr. Part No.:
- PIC24FJ128GL305-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 215-5956
- Mfr. Part No.:
- PIC24FJ128GL305-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ GL | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 9mm | |
| Height | 1.2mm | |
| Standards/Approvals | No | |
| Width | 9mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q100 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ GL | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Length 9mm | ||
Height 1.2mm | ||
Standards/Approvals No | ||
Width 9mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q100 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Number of Timers 5 | ||
The Microchip PIC24FJ GL family of low power microcontrollers pack core independent peripherals (CIPs) and extend core independent animation to the segmented LCD driver. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GL family is perfect for extending your battery life in any portable applications.
2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation
Ultra-low-power operation with sleep current down to nA with full RAM retention
Code Guard™ Flash protection to manage memory partitions and access restrictions
Flash with Error Correction Code (ECC) and Fault Injection for memory integrity check (Single error correction and Double error detection)
Segmented LCD controller with Core Independent Animation, up to 256 segments (8 commons x 32 segments)
Related links
- Microchip PIC24FJ128GL305-I/PT PIC24FJ GL Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ128GL306-I/PT PIC24FJ GL Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ GL Microcontroller 128kB FLASH, 36-Pin UFQFN
- Microchip PIC24FJ128GL302-I/ML PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 128kB FLASH, 100-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ Microcontroller 128kB FLASH, 80-Pin TQFP
