Microchip, 16 bit PIC, PIC24FJ GL Microcontroller, 32 MHz, 128kB FLASH, 36-Pin UFQFN
- RS Stock No.:
- 215-5952
- Mfr. Part No.:
- PIC24FJ128GL303-I/M5
- Manufacturer:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 215-5952
- Mfr. Part No.:
- PIC24FJ128GL303-I/M5
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24FJ GL | |
| Product Type | Microcontroller | |
| Package Type | UFQFN | |
| Mount Type | Surface | |
| Pin Count | 36 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 125°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 600μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 5 | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 1 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24FJ GL | ||
Product Type Microcontroller | ||
Package Type UFQFN | ||
Mount Type Surface | ||
Pin Count 36 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 125°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 600μm | ||
Length 5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 5 | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q100 | ||
ADCs 1 x 12 Bit | ||
Program Memory Type FLASH | ||
The Microchip PIC24FJ GL family of low power microcontrollers pack core independent peripherals (CIPs) and extend core independent animation to the segmented LCD driver. With sleep current down to a few hundreds of nA while retaining the complete RAM content, the GL family is perfect for extending your battery life in any portable applications.
2.0V to 3.6V, -40°C to 125°C, up to 16 MIPS operation
Ultra-low-power operation with sleep current down to nA with full RAM retention
Code Guard™ Flash protection to manage memory partitions and access restrictions
Flash with Error Correction Code (ECC) and Fault Injection for memory integrity check (Single error correction and Double error detection)
Segmented LCD controller with Core Independent Animation, up to 256 segments (8 commons x 32 segments)
Related links
- Microchip PIC24FJ128GL303-I/M5 PIC24FJ GL Microcontroller 128kB FLASH, 36-Pin UFQFN
- Microchip PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ GL Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24FJ GL Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC24FJ128GL302-I/ML PIC24FJ GL Microcontroller 128kB FLASH, 28-Pin QFN
- Microchip PIC24FJ128GL305-I/PT PIC24FJ GL Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip PIC Microcontroller 64kB FLASH, 36-Pin UQFN
- Microchip PIC24FJ128GL306-I/MR PIC24FJ GL Microcontroller 128kB FLASH, 64-Pin VFQFN
