STMicroelectronics STM32G0B1CCU6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 256kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 216-2709
- Mfr. Part No.:
- STM32G0B1CCU6
- Manufacturer:
- STMicroelectronics
Subtotal (1 tray of 260 units)*
€817.70
(exc. VAT)
€1,005.68
(inc. VAT)
- Shipping from 31 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 260 + | €3.145 | €817.70 |
*price indicative
- RS Stock No.:
- 216-2709
- Mfr. Part No.:
- STM32G0B1CCU6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32G0 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 144kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 7mm | |
| Standards/Approvals | No | |
| DACs | 1 x 12 Bit | |
| Length | 7mm | |
| Analogue Comparators | 3 | |
| Height | 550μm | |
| Number of Programmable I/Os | 94 | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 15 | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32G0 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 144kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 7mm | ||
Standards/Approvals No | ||
DACs 1 x 12 Bit | ||
Length 7mm | ||
Analogue Comparators 3 | ||
Height 550μm | ||
Number of Programmable I/Os 94 | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 15 | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Related links
- STMicroelectronics STM32G0B1CCU6 STM32G0 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1CET6N STM32G0 Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics ARM Cortex M4 64 MHz 48-Pin UFQFPN
- STMicroelectronics STM32G0B1CEU6 STM32G0 Microcontroller 512kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031C8U6 STM32G0 Microcontroller 64kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G031C6U6 STM32G0 Microcontroller 32kB FLASH, 48-Pin UFQFPN
