Microchip AVR128DB32-I/RXB, 8 bit AVR, ATtiny1624 Microcontroller, 24 MHz, 128kB FLASH, 32-Pin VQFN
- RS Stock No.:
- 216-3110
- Mfr. Part No.:
- AVR128DB32-I/RXB
- Manufacturer:
- Microchip
Subtotal (1 tray of 490 units)*
€817.32
(exc. VAT)
€1,005.48
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €1.668 | €817.32 |
*price indicative
- RS Stock No.:
- 216-3110
- Mfr. Part No.:
- AVR128DB32-I/RXB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATtiny1624 | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | SPI, TWI, UPDI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -45°C | |
| Analogue Comparators | 3 | |
| Number of Programmable I/Os | 25 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 900μm | |
| Length | 5mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 2 | |
| Instruction Set Architecture | RISC | |
| ADCs | 13 x 12 Bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATtiny1624 | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type SPI, TWI, UPDI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -45°C | ||
Analogue Comparators 3 | ||
Number of Programmable I/Os 25 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 900μm | ||
Length 5mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 2 | ||
Instruction Set Architecture RISC | ||
ADCs 13 x 12 Bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Related links
- Microchip AVR128DB32-I/RXB ATtiny1624 Microcontroller 128kB FLASH, 32-Pin VQFN
- Microchip AVR® DA Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 64kB FLASH, 32-Pin VQFN
- Microchip AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR Microcontroller 32kB FLASH, 32-Pin VQFN
- Microchip AVR Microcontroller 64kB EEPROM 32-Pin VQFN
- Microchip AVR128DB32-I/PT AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
