Microchip AVR128DB48-I/6LX, AVR DB Microcontroller, 24 MHz, 128kB FLASH, 48-Pin VQFN
- RS Stock No.:
- 216-7713
- Mfr. Part No.:
- AVR128DB48-I/6LX
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 216-7713
- Mfr. Part No.:
- AVR128DB48-I/6LX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR DB | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 24 MHz | |
| Program Memory Size | 128 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR DB | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 24 MHz | ||
Program Memory Size 128 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type VQFN | ||
Mount Type Surface | ||
The Microchip AVR series 48KB microcontroller featuring the AVR processor with hardware multiplier running at up to 24 MHz. The vertical migration is possible without code modification as it is fully pin and feature compatible. It is designed to bring analog signal conditioning, real time control and multi voltage operation to applications including industrial control, home appliance products, automotive and internet of things.
Zero cross detector
Analog comparator
Watchdog timer with window mode parametric
Related links
- Microchip AVR128DB48-I/6LX 24 MHz 48-Pin VQFN
- Microchip AVR128DB48-I/PT AVR Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DA48-I/6LX AVR 24 MHz 48-Pin VQFN
- Microchip AVR128DB48-E/6LX AVR 24 MHz 48-Pin VQFN
- Microchip AVR Microcontroller 128kB FLASH, 48-Pin TQFP
- Microchip AVR128DB64-I/MR AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip AVR128DB32-I/PT AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
