Microchip AVR128DB64-I/MR, 8 bit AVR, AVR DB Microcontroller, 24 MHz, 128kB FLASH, 64-Pin VQFN
- RS Stock No.:
- 216-7716
- Mfr. Part No.:
- AVR128DB64-I/MR
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€11.04
(exc. VAT)
€13.58
(inc. VAT)
- 55 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | €2.208 | €11.04 |
| 125 - 495 | €2.062 | €10.31 |
| 500 + | €2.008 | €10.04 |
*price indicative
- RS Stock No.:
- 216-7716
- Mfr. Part No.:
- AVR128DB64-I/MR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AVR DB | |
| Product Type | Microcontroller | |
| Package Type | VQFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Interface Type | USART, SPI, TWI | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 55 | |
| Analogue Comparators | 3 | |
| DACs | 1 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Width | 9mm | |
| Standards/Approvals | No | |
| Length | 9mm | |
| Height | 9mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 12 Bit | |
| Number of Timers | 8 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AVR DB | ||
Product Type Microcontroller | ||
Package Type VQFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Interface Type USART, SPI, TWI | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 55 | ||
Analogue Comparators 3 | ||
DACs 1 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Width 9mm | ||
Standards/Approvals No | ||
Length 9mm | ||
Height 9mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 1 x 12 Bit | ||
Number of Timers 8 | ||
Instruction Set Architecture RISC | ||
Related links
- Microchip AVR128DB64-I/MR AVR DB Microcontroller 128kB FLASH, 64-Pin VQFN
- Microchip AVR128DB64-I/PT AVR Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip AVR128DB32-I/PT AVR DB Microcontroller 128kB FLASH, 32-Pin TQFP
- Microchip AVR128DB28-I/SS AVR DB Microcontroller 128kB FLASH, 28-Pin SSOP
- Microchip AVR128DB28-I/SP AVR DB Microcontroller 128kB FLASH, 28-Pin SPDIP
- Microchip AVR64DA64-I/MR AVR® DA Microcontroller 64kB FLASH, 64-Pin VQFN
- Microchip AVR128DB48-I/6LX 24 MHz 48-Pin VQFN
- Microchip AVR128DA64-I/PT AVR DA Microcontroller 128kB FLASH, 64-Pin TQFP
