Infineon TC212L8F133NACKXUMA1, 32 bit TriCore, TC21x Microcontroller, 133 MHz, 1MB FLASH, 80-Pin TQFP
- RS Stock No.:
- 218-4405
- Mfr. Part No.:
- TC212L8F133NACKXUMA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1800 units)*
€14,038.20
(exc. VAT)
€17,267.40
(inc. VAT)
Temporarily out of stock
- Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 - 1800 | €7.799 | €14,038.20 |
| 3600 - 3600 | €7.503 | €13,505.40 |
| 5400 + | €7.401 | €13,321.80 |
*price indicative
- RS Stock No.:
- 218-4405
- Mfr. Part No.:
- TC212L8F133NACKXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | TC21x | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | TriCore | |
| Data Bus Width | 32bit | |
| Interface Type | 4 Wire, CAN, SPI | |
| Program Memory Size | 1MB | |
| Maximum Clock Frequency | 133MHz | |
| RAM Size | 88kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Power Dissipation Pd | 370mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.2mm | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Width | 12mm | |
| Minimum Supply Voltage | 0V | |
| Automotive Standard | No | |
| ADCs | 1 x 2 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series TC21x | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core TriCore | ||
Data Bus Width 32bit | ||
Interface Type 4 Wire, CAN, SPI | ||
Program Memory Size 1MB | ||
Maximum Clock Frequency 133MHz | ||
RAM Size 88kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Power Dissipation Pd 370mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.2mm | ||
Length 12mm | ||
Standards/Approvals No | ||
Width 12mm | ||
Minimum Supply Voltage 0V | ||
Automotive Standard No | ||
ADCs 1 x 2 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
The Infineon TC21xL series belongs to AUTRIX family of microcontroller which has innovative multicore architecture, based on up to three independent 32-bit TriCore CPUs, has been designed to meet the highest safety standards, while simultaneously increasing performance significantly. It is equipped with a TriCore with 133 MHz of clock frequency.
64KB EEPROM at 125k cycles
Up to 56KB RAM w/ ECC protection
16x DMA channels
Powerful generic timer module (GTM)
Sensor interfaces 4x SENT
Related links
- Infineon TC212L8F133NACKXUMA1 TC212 Microcontroller 1MB FLASH, 80-Pin TQFP
- Infineon TC233 Microcontroller 2MB FLASH, 100-Pin TQFP
- Infineon AURIXTM Microcontroller 2MB FLASH, 100-Pin TQFP
- Infineon CY8C6 Microcontroller 256kB FLASH, 80-Pin TQFP
- STMicroelectronics STM32C5A3MGT6 STM32C5Axxx 32 Bit Microcontroller 1MB FLASH, 80-Pin
- Infineon XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
- Infineon XMC4100 / XMC4200 XMC4000 Microcontroller 128kB FLASH, 64-Pin TQFP
- Infineon XMC4100 / XMC4200 XMC4000 Microcontroller 256kB FLASH, 64-Pin TQFP
