Infineon TC1782F320F180HRBAKXUMA2, 32 bit TriCore, TriCore Microcontroller, 180 MHz, 2.56MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 229-1877
- Mfr. Part No.:
- TC1782F320F180HRBAKXUMA2
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€23.56
(exc. VAT)
€28.98
(inc. VAT)
- Shipping from 07 July 2027
Units | Per unit |
|---|---|
| 1 + | €23.56 |
*price indicative
- RS Stock No.:
- 229-1877
- Mfr. Part No.:
- TC1782F320F180HRBAKXUMA2
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | TriCore | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | TriCore | |
| Data Bus Width | 32bit | |
| Interface Type | 2 Wire, CAN | |
| Program Memory Size | 2.56MB | |
| Maximum Clock Frequency | 180MHz | |
| RAM Size | 176kB | |
| Maximum Supply Voltage | 5V | |
| Maximum Power Dissipation Pd | 1.23W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 26mm | |
| Length | 26mm | |
| Height | 1.6mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 3.3V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | DSP, RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 1 x 2 Bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series TriCore | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core TriCore | ||
Data Bus Width 32bit | ||
Interface Type 2 Wire, CAN | ||
Program Memory Size 2.56MB | ||
Maximum Clock Frequency 180MHz | ||
RAM Size 176kB | ||
Maximum Supply Voltage 5V | ||
Maximum Power Dissipation Pd 1.23W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 26mm | ||
Length 26mm | ||
Height 1.6mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 3.3V | ||
Number of Timers 1 | ||
Instruction Set Architecture DSP, RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 1 x 2 Bit | ||
Related links
- Infineon TC1782F320F180HRBAKXUMA2 TriCore Microcontroller 2.56MB FLASH, 176-Pin LQFP
- Infineon TC275T64F200WDCKXUMA1 TriCore Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Infineon TC275TP64F200NDCLXUMA1 TriCore Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Infineon TC233LP32F200NACKXUMA1 TriCore Microcontroller 2.048MB FLASH, 100-Pin TQFP
- STMicroelectronics STM32F429IIT6 STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F427IIT6 STM32F4 Microcontroller 2.048MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F429IET6 STM32F4 Microcontroller 512kB FLASH, 176-Pin LQFP
