Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 40-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
229-4918
Mfr. Part No.:
PIC16F15276-I/MP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

QFN

Mount Type

Surface

Pin Count

40

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

36

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

900μm

Length

5mm

Standards/Approvals

No

Width

5mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

1

ADCs

28 x 10 Bit

The Microchip PIC16F152xx 8-bit product family features an essential peripheral set including key Core Independent Peripherals (CIPs), Intelligent Analog, and standard communication modules. Paired with it's ability for extreme Low-Power, this family is particularly well-suited for a wide range of low-power applications. Included in the feature set are multiple PWMs, various communication peripherals, an internal temperature sensor, and memory features like a Memory Access Partition (MAP) and Device Information Area (DIA).

Peripheral Pin Select (PPS)

MSSP(SPI/I2C)

1x 8-bit Timer (TMR2)

2x Capture, Compare, PWM (CCP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy