Microchip PIC16F18076-I/MP, 8 bit PIC16, PIC16 Microcontroller, 64 MHz, 28kB FLASH, 40-Pin QFN
- RS Stock No.:
- 274-4247
- Mfr. Part No.:
- PIC16F18076-I/MP
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€1.60
(exc. VAT)
€1.96
(inc. VAT)
Last RS stock
- Final 218 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €0.80 | €1.60 |
| 10 - 18 | €0.78 | €1.56 |
| 20 + | €0.77 | €1.54 |
*price indicative
- RS Stock No.:
- 274-4247
- Mfr. Part No.:
- PIC16F18076-I/MP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | QFN | |
| Mount Type | PCB | |
| Pin Count | 40 | |
| Device Core | PIC16 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | REACH, RoHS3 | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 39 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type QFN | ||
Mount Type PCB | ||
Pin Count 40 | ||
Device Core PIC16 | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals REACH, RoHS3 | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 39 x 10 Bit | ||
The Microchip 8 bit microcontroller has memory access partition with program flash memory partitioned into application block, boot block and storage area flash block. It has programmable code protection and write protection.
Power saving functionality
Multiple signal sources
Related links
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16F18076-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18076-I/PT PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16F18176-I/P PIC16 Microcontroller 28kB EEPROM 40-Pin PDIP
- Microchip PIC16F18026-I/ML PIC16 Microcontroller 28kB FLASH, 20-Pin QFN
- Microchip PIC16F18046-I/ML PIC16 Microcontroller 28kB FLASH, 20-Pin QFN
